15 (14 + 1) Position Card Connector Combo - microSD™, NANO SIM Surface Mount, Right Angle Gold or Gold-Palladium
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 (14 + 1) Position Card Connector Combo - microSD™, NANO SIM Surface Mount, Right Angle Gold or Gold-Palladium
1042391430
1042391430
Molex-Product Spotlight-SIM Card Connectors

1042391430

DigiKey Part Number
WM12957TR-ND - Tape & Reel (TR)
WM12957CT-ND - Cut Tape (CT)
WM12957DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1042391430
Description
CONN MICRO SD/NANO SIM CARD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
15 (14 + 1) Position Card Connector Combo - microSD™, NANO SIM Surface Mount, Right Angle Gold or Gold-Palladium
Datasheet
 Datasheet
EDA/CAD Models
1042391430 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
Combo - microSD™, NANO SIM
Number of Positions
15 (14 + 1)
Connector Type
Connector and Ejector
Insertion, Removal Method
Push In, Push Out
Ejector Side
Left
Mounting Type
Surface Mount, Right Angle
Features
Switch
Height Above Board
0.081" (2.05mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold or Gold-Palladium
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
170,97000 Kč70,97 Kč
1060,28500 Kč602,85 Kč
2556,51000 Kč1 412,75 Kč
5053,80940 Kč2 690,47 Kč
10051,23720 Kč5 123,72 Kč
25048,02916 Kč12 007,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 50041,43930 Kč310 794,75 Kč
Unit Price without VAT:70,97000 Kč
Unit Price with VAT:85,87370 Kč