




1042391430 | |
|---|---|
DigiKey Part Number | WM12957TR-ND - Tape & Reel (TR) WM12957CT-ND - Cut Tape (CT) WM12957DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1042391430 |
Description | CONN MICRO SD/NANO SIM CARD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 (14 + 1) Position Card Connector Combo - microSD™, NANO SIM Surface Mount, Right Angle Gold or Gold-Palladium |
Datasheet | Datasheet |
EDA/CAD Models | 1042391430 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Combo - microSD™, NANO SIM | |
Number of Positions | 15 (14 + 1) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | Left | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.081" (2.05mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,32000 Kč | 70,32 Kč |
| 10 | 59,73400 Kč | 597,34 Kč |
| 25 | 55,99320 Kč | 1 399,83 Kč |
| 50 | 53,31740 Kč | 2 665,87 Kč |
| 100 | 50,76870 Kč | 5 076,87 Kč |
| 250 | 47,58996 Kč | 11 897,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 37,44323 Kč | 280 824,22 Kč |
| Unit Price without VAT: | 70,32000 Kč |
|---|---|
| Unit Price with VAT: | 85,08720 Kč |










