



1040860410 | |
|---|---|
DigiKey Part Number | WM12338TR-ND - Tape & Reel (TR) WM12338CT-ND - Cut Tape (CT) WM12338DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1040860410 |
Description | CONN HEADER SMD R/A 4POS 1.25MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1040860410 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.102" (2.60mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.096" (2.44mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 118.1µin (3.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | |
Features | Solder Retention | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 118.1µin (3.00µm) | |
Applications | General Purpose, Medical | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,73000 Kč | 22,73 Kč |
| 10 | 19,28200 Kč | 192,82 Kč |
| 25 | 18,07760 Kč | 451,94 Kč |
| 50 | 17,21040 Kč | 860,52 Kč |
| 100 | 16,38740 Kč | 1 638,74 Kč |
| 250 | 15,36144 Kč | 3 840,36 Kč |
| 500 | 14,62764 Kč | 7 313,82 Kč |
| 1 000 | 13,92900 Kč | 13 929,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,94151 Kč | 23 883,02 Kč |
| 4 000 | 11,37178 Kč | 45 487,12 Kč |
| 6 000 | 11,05128 Kč | 66 307,68 Kč |
| 10 000 | 10,66039 Kč | 106 603,90 Kč |
| 14 000 | 10,41052 Kč | 145 747,28 Kč |
| Unit Price without VAT: | 22,73000 Kč |
|---|---|
| Unit Price with VAT: | 27,50330 Kč |


