Connector Header Surface Mount, Right Angle 4 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 4 position 0.049" (1.25mm)
1040860410
1040860410

1040860410

DigiKey Part Number
WM12338TR-ND - Tape & Reel (TR)
WM12338CT-ND - Cut Tape (CT)
WM12338DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1040860410
Description
CONN HEADER SMD R/A 4POS 1.25MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 4 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
1040860410 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
0.102" (2.60mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.096" (2.44mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
118.1µin (3.00µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free
Features
Solder Retention
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
118.1µin (3.00µm)
Applications
General Purpose, Medical
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28 725
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,68000 Kč22,68 Kč
1019,23400 Kč192,34 Kč
2518,03320 Kč450,83 Kč
5017,16800 Kč858,40 Kč
10016,34690 Kč1 634,69 Kč
25015,32352 Kč3 830,88 Kč
50014,59152 Kč7 295,76 Kč
1 00013,89459 Kč13 894,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00011,91012 Kč23 820,24 Kč
4 00011,34190 Kč45 367,60 Kč
6 00011,02225 Kč66 133,50 Kč
10 00010,63241 Kč106 324,10 Kč
14 00010,38318 Kč145 364,52 Kč
Manufacturers Standard Package
Unit Price without VAT:22,68000 Kč
Unit Price with VAT:27,44280 Kč