Twinaxial Cable 32 AWG 1.0' (0.30m) 85 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1000680080

DigiKey Part Number
WM25627-1-ND
Manufacturer
Manufacturer Product Number
1000680080
Description
CABLE TWINAXIAL 32AWG 1'
Customer Reference
Detailed Description
Twinaxial Cable 32 AWG 1.0' (0.30m) 85 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil
Manufacturer
Molex
Impedance
85 Ohms
Series
Length
1.0' (0.30m)
Packaging
Spool
Features
Drain Wire
Part Status
Discontinued at DigiKey
Conductor Material
Copper, Silver Coated
Cable Type
Twinaxial
Dielectric Material
Fluoropolymer (FP)
Wire Gauge
32 AWG
Shield Material
Aluminum
Conductor Strand
Solid (2)
Shield Coverage
100%
Jacket (Insulation) Material
Polyester
Operating Temperature
-20°C ~ 105°C
Jacket (Insulation) Diameter
0.046" (1.17mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
139,21000 Kč39,21 Kč
535,03800 Kč175,19 Kč
1033,43100 Kč334,31 Kč
2531,34160 Kč783,54 Kč
5029,72740 Kč1 486,37 Kč
10028,27170 Kč2 827,17 Kč
Manufacturers Standard Package
Unit Price without VAT:39,21000 Kč
Unit Price with VAT:47,44410 Kč
Alternate Length
CABLE TWINAXIAL 32AWG FEET
In-Stock: 2474
Unit Price: 24,96000 Kč
CABLE TWINAXIAL 32AWG 100'
In-Stock: 10
Unit Price: 2 494,32000 Kč
CABLE TWINAXIAL 32AWG 50'
In-Stock: 10
Unit Price: 1 315,77000 Kč
CABLE TWINAXIAL 32AWG 25'
In-Stock: 5
Unit Price: 696,37000 Kč