
Category | Shield Type Foil |
Manufacturer Molex | Impedance 85 Ohms |
Series | Length 50.0' (15.24m) |
Packaging Spool | Features Drain Wire |
Part Status Discontinued at DigiKey | Conductor Material Copper, Silver Coated |
Cable Type Twinaxial | Dielectric Material Fluoropolymer (FP) |
Wire Gauge 32 AWG | Shield Material Aluminum |
Conductor Strand Solid (2) | Shield Coverage 100% |
Jacket (Insulation) Material Polyester | Operating Temperature -20°C ~ 105°C |
Jacket (Insulation) Diameter 0.046" (1.17mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 315,77000 Kč | 1 315,77 Kč |
| 2 | 1 251,54000 Kč | 2 503,08 Kč |
| 5 | 1 172,83000 Kč | 5 864,15 Kč |
| 10 | 1 122,77700 Kč | 11 227,77 Kč |
| 25 | 1 065,57440 Kč | 26 639,36 Kč |
| 50 | 1 001,20580 Kč | 50 060,29 Kč |
| 100 | 951,14640 Kč | 95 114,64 Kč |
| Unit Price without VAT: | 1 315,77000 Kč |
|---|---|
| Unit Price with VAT: | 1 592,08170 Kč |





