Parametric Equivalent
Parametric Equivalent




0988231011 | |
|---|---|
DigiKey Part Number | WM8670-ND |
Manufacturer | |
Manufacturer Product Number | 0988231011 |
Description | CONN PLUG HSG 10POS 3.33MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Plug Black 0.131" (3.33mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0988231011 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Male Pin | Operating Temperature -40°C ~ 100°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.131" (3.33mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0988231010 | Molex | 0 | WM20660-ND | 55,64000 Kč | Parametric Equivalent |
| 0988231018 | Molex | 0 | 0988231018-ND | 0,00000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,08000 Kč | 69,08 Kč |
| 10 | 58,66800 Kč | 586,68 Kč |
| 25 | 54,99800 Kč | 1 374,95 Kč |
| 50 | 52,36480 Kč | 2 618,24 Kč |
| 100 | 49,86610 Kč | 4 986,61 Kč |
| 250 | 46,74240 Kč | 11 685,60 Kč |
| 500 | 44,51114 Kč | 22 255,57 Kč |
| 1 000 | 42,38719 Kč | 42 387,19 Kč |
| 2 500 | 39,73578 Kč | 99 339,45 Kč |
| Unit Price without VAT: | 69,08000 Kč |
|---|---|
| Unit Price with VAT: | 83,58680 Kč |




