0988231018 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Molex
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
10 Rectangular Connectors - Housings Plug Gray 0.131" (3.33mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0988231018

DigiKey Part Number
0988231018-ND
Manufacturer
Manufacturer Product Number
0988231018
Description
CONN PLUG HSG 10POS 3.33MM
Customer Reference
Detailed Description
10 Rectangular Connectors - Housings Plug Gray 0.131" (3.33mm)
Datasheet
 Datasheet
EDA/CAD Models
0988231018 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.131" (3.33mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Gray
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 100°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes