cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0988211030

DigiKey Part Number
0988211030-ND
Manufacturer
Manufacturer Product Number
0988211030
Description
CONN PLUG HSG 3POS HYB WHT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Plug White
Datasheet
 Datasheet
EDA/CAD Models
0988211030 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
White
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Polyester
Operating Temperature
-40°C ~ 85°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5 6005,69295 Kč31 880,52 Kč
Unit Price without VAT:5,69295 Kč
Unit Price with VAT:6,88847 Kč