0987861011 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 6 134
Unit Price: 15,75000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 10,17371 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 8,29225 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 55,27765 Kč
Datasheet

Parametric Equivalent


WEE
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 219
Unit Price: 7,56000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 964
Unit Price: 13,02000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 59,84000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 13,02000 Kč
Datasheet
6 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0987861011

DigiKey Part Number
WM13343-ND
Manufacturer
Manufacturer Product Number
0987861011
Description
CONN RCPT HSG 6POS 2.54MM
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Discontinued at DigiKey
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes