20 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm)
Molex Premo Flex Cable Jumpers

0982670361

DigiKey Part Number
WM23725-ND
Manufacturer
Manufacturer Product Number
0982670361
Description
CABLE FFC/FPC 20POS 1MM 4"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
0982670361 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
20
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
4.000" (101.60mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 779
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
151,21000 Kč51,21 Kč
1043,52300 Kč435,23 Kč
2540,78240 Kč1 019,56 Kč
5038,83580 Kč1 941,79 Kč
10036,98000 Kč3 698,00 Kč
25034,66384 Kč8 665,96 Kč
50033,00910 Kč16 504,55 Kč
1 00031,43394 Kč31 433,94 Kč
3 00029,09113 Kč87 273,39 Kč
Manufacturers Standard Package
Unit Price without VAT:51,21000 Kč
Unit Price with VAT:61,96410 Kč