0982660789 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


GCT
In Stock: 0
Unit Price: 13,13824 Kč
Datasheet
11 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm)
Molex Premo Flex Cable Jumpers

0982660789

DigiKey Part Number
0982660789-ND
Manufacturer
Manufacturer Product Number
0982660789
Description
CABLE FFC/FPC 11POS 0.5MM 1.18"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
11 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
11
Pitch
0.020" (0.50mm)
Length
1.180" (29.97mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1 00043,96939 Kč43 969,39 Kč
Manufacturers Standard Package
Unit Price without VAT:43,96939 Kč
Unit Price with VAT:53,20296 Kč
Alternate Length
CABLE FFC/FPC 11POS 0.5MM 2"
In-Stock: 0
Unit Price: 38,37636 Kč
CABLE FFC/FPC 11POS 0.5MM 3"
In-Stock: 0
Unit Price: 37,28762 Kč
CABLE FFC/FPC 11POS 0.5MM 4"
In-Stock: 0
Unit Price: 25,56087 Kč
CABLE FFC/FPC 11POS 0.5MM 5"
In-Stock: 0
Unit Price: 37,48311 Kč
CABLE FFC/FPC 11POS 0.5MM 6"
In-Stock: 0
Unit Price: 39,02604 Kč