0982660343 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


GCT
In Stock: 446
Unit Price: 29,19000 Kč
Datasheet
32 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Molex Premo Flex Cable Jumpers

0982660343

DigiKey Part Number
0982660343-ND
Manufacturer
Manufacturer Product Number
0982660343
Description
CABLE FFC/FPC 32POS 0.5MM 4"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
32
Pitch
0.020" (0.50mm)
Length
4.000" (101.60mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1 00058,59996 Kč58 599,96 Kč
Manufacturers Standard Package
Unit Price without VAT:58,59996 Kč
Unit Price with VAT:70,90595 Kč
Alternate Length
CABLE FFC/FPC 32POS 0.5MM 1.18"
In-Stock: 0
Unit Price: 58,16089 Kč
CABLE FFC/FPC 32POS 0.5MM 2"
In-Stock: 0
Unit Price: 73,83569 Kč
CABLE FFC/FPC 32POS 0.5MM 3"
In-Stock: 0
Unit Price: 54,90641 Kč
CABLE FFC/FPC 32POS 0.5MM 5"
In-Stock: 0
Unit Price: 64,22175 Kč
CABLE FFC/FPC 32POS 0.5MM 7"
In-Stock: 315
Unit Price: 77,32409 Kč