


0982660317 | |
|---|---|
DigiKey Part Number | WM8655-ND |
Manufacturer | |
Manufacturer Product Number | 0982660317 |
Description | CABLE FFC/FPC 30POS 0.5MM 2" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0982660317 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 30 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,13000 Kč | 91,13 Kč |
| 10 | 77,48300 Kč | 774,83 Kč |
| 25 | 72,62800 Kč | 1 815,70 Kč |
| 50 | 69,15480 Kč | 3 457,74 Kč |
| 100 | 65,85180 Kč | 6 585,18 Kč |
| 250 | 61,72908 Kč | 15 432,27 Kč |
| 500 | 58,78390 Kč | 29 391,95 Kč |
| 1 000 | 55,97983 Kč | 55 979,83 Kč |
| 3 000 | 51,80858 Kč | 155 425,74 Kč |
| Unit Price without VAT: | 91,13000 Kč |
|---|---|
| Unit Price with VAT: | 110,26730 Kč |








