0982660274 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 53,91032 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 78,26664 Kč
Datasheet

Similar


GCT
In Stock: 385
Unit Price: 25,05000 Kč
Datasheet
MFG_0982660XXX.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_0982660XXX.jpg
Molex Premo Flex Cable Jumpers

0982660274

DigiKey Part Number
0982660274-ND
Manufacturer
Manufacturer Product Number
0982660274
Description
CABLE FFC/FPC 26POS 0.5MM 2"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
26 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
26
Pitch
0.020" (0.50mm)
Length
2.000" (50.80mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1 00048,63729 Kč48 637,29 Kč
Manufacturers Standard Package
Unit Price without VAT:48,63729 Kč
Unit Price with VAT:58,85112 Kč
Alternate Length
CABLE FFC/FPC 26POS 0.5MM 1.18"
In-Stock: 0
Unit Price: 53,25776 Kč
CABLE FFC/FPC 26POS 0.5MM 3"
In-Stock: 0
Unit Price: 47,56226 Kč
CABLE FFC/FPC 26POS 0.5MM 4"
In-Stock: 0
Unit Price: 49,80935 Kč
CABLE FFC/FPC 26POS 0.5MM 5"
In-Stock: 0
Unit Price: 53,73960 Kč
CABLE FFC/FPC 26POS 0.5MM 7"
In-Stock: 0
Unit Price: 65,42614 Kč