0982660226 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 272
Unit Price: 90,30000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 899
Unit Price: 68,62000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 131,55198 Kč
Datasheet

Similar


GCT
In Stock: 380
Unit Price: 29,47000 Kč
Datasheet
20 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Molex Premo Flex Cable Jumpers

0982660226

DigiKey Part Number
0982660226-ND
Manufacturer
Manufacturer Product Number
0982660226
Description
CABLE FFC/FPC 20POS 0.5MM 12"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
20
Pitch
0.020" (0.50mm)
Length
12.0" (304.8mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1 00069,10694 Kč69 106,94 Kč
Manufacturers Standard Package
Unit Price without VAT:69,10694 Kč
Unit Price with VAT:83,61940 Kč
Alternate Length
CABLE FFC/FPC 20POS 0.5MM 1.18"
In-Stock: 0
Unit Price: 50,53600 Kč
CABLE FFC/FPC 20POS 0.5MM 2"
In-Stock: 1000
Unit Price: 73,89000 Kč
CABLE FFC/FPC 20POS 0.5MM 3"
In-Stock: 0
Unit Price: 43,53182 Kč
CABLE FFC/FPC 20POS 0.5MM 4"
In-Stock: 0
Unit Price: 44,90491 Kč
CABLE FFC/FPC 20POS 0.5MM 5"
In-Stock: 2930
Unit Price: 47,50564 Kč