


0982660163 | |
|---|---|
DigiKey Part Number | WM16999-ND |
Manufacturer | |
Manufacturer Product Number | 0982660163 |
Description | CABLE FFC/FPC 16POS 0.5MM 2" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0982660163 Models |
Category | Number of Conductors 16 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 2.000" (50.80mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-16-A-0050-A-4-06-4-T | GCT | 283 | 2073-05-16-A-0050-A-4-06-4-T-ND | 23,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,51000 Kč | 56,51 Kč |
| 10 | 48,03900 Kč | 480,39 Kč |
| 25 | 45,02320 Kč | 1 125,58 Kč |
| 50 | 42,87620 Kč | 2 143,81 Kč |
| 100 | 40,82580 Kč | 4 082,58 Kč |
| 250 | 38,26884 Kč | 9 567,21 Kč |
| 500 | 36,44216 Kč | 18 221,08 Kč |
| 1 000 | 34,70352 Kč | 34 703,52 Kč |
| 3 000 | 32,11711 Kč | 96 351,33 Kč |
| Unit Price without VAT: | 56,51000 Kč |
|---|---|
| Unit Price with VAT: | 68,37710 Kč |













