Series_098266-14(OPP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series_098266-14(OPP)
Molex Premo Flex Cable Jumpers

0982660150

DigiKey Part Number
WM14109-ND
Manufacturer
Manufacturer Product Number
0982660150
Description
CABLE FFC/FPC 14POS 0.5MM 6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0982660150 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
14
Pitch
0.020" (0.50mm)
Length
6.000" (152.40mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 846
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
154,56000 Kč54,56 Kč
1046,32100 Kč463,21 Kč
2543,41440 Kč1 085,36 Kč
5041,34180 Kč2 067,09 Kč
10039,36580 Kč3 936,58 Kč
25036,89956 Kč9 224,89 Kč
50035,13842 Kč17 569,21 Kč
1 00033,46180 Kč33 461,80 Kč
3 00030,96781 Kč92 903,43 Kč
Manufacturers Standard Package
Unit Price without VAT:54,56000 Kč
Unit Price with VAT:66,01760 Kč