MFG_6GK57938DJ000AA0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6GK57938DJ000AA0

DigiKey Part Number
3473-6GK57938DJ000AA0-ND
Manufacturer
Manufacturer Product Number
6GK57938DJ000AA0
Description
IWLAN ANTENNA ANT793-8DJ,18DPI,I
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA Wi-Fi, WLAN Module N Type Female Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
6GK57938DJ000AA0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
RF Family/Standard
WiFi
Frequency Group
SHF (f > 4GHz)
Frequency (Center/Band)
5.512GHz
Frequency Range
5.15GHz ~ 5.875GHz
Antenna Type
Module
Number of Bands
1
VSWR
1.7
Return Loss
-
Gain
18dBi
Features
-
Termination
N Type Female
Ingress Protection
IP67
Mounting Type
Surface Mount
Height (Max)
7.480" (190.00mm)
Applications
Wi-Fi, WLAN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
113 288,02000 Kč13 288,02 Kč
1012 031,27500 Kč120 312,75 Kč
Manufacturers Standard Package
Unit Price without VAT:13 288,02000 Kč
Unit Price with VAT:16 078,50420 Kč