


0982660128 | |
|---|---|
DigiKey Part Number | WM14107-ND |
Manufacturer | |
Manufacturer Product Number | 0982660128 |
Description | CABLE FFC/FPC 12POS 0.5MM 6" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0982660128 Models |
Category | Number of Conductors 12 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 6.000" (152.40mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-12-D-0152-A-4-06-4-T | GCT | 631 | 2073-05-12-D-0152-A-4-06-4-T-ND | 25,41000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,39000 Kč | 71,39 Kč |
| 10 | 60,68400 Kč | 606,84 Kč |
| 25 | 56,87080 Kč | 1 421,77 Kč |
| 50 | 54,15800 Kč | 2 707,90 Kč |
| 100 | 51,56900 Kč | 5 156,90 Kč |
| 250 | 48,33992 Kč | 12 084,98 Kč |
| 500 | 46,03266 Kč | 23 016,33 Kč |
| 1 000 | 43,83647 Kč | 43 836,47 Kč |
| 3 000 | 40,56968 Kč | 121 709,04 Kč |
| Unit Price without VAT: | 71,39000 Kč |
|---|---|
| Unit Price with VAT: | 86,38190 Kč |







