0982660074 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 43,91451 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 1 163
Unit Price: 46,52000 Kč
Datasheet

Similar


GCT
In Stock: 0
Unit Price: 20,63000 Kč
Datasheet
MFG_0982660XXX.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_0982660XXX.jpg
Molex Premo Flex Cable Jumpers

0982660074

DigiKey Part Number
0982660074-ND
Manufacturer
Manufacturer Product Number
0982660074
Description
CABLE FFC/FPC 8POS 0.5MM 1.18"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
8
Pitch
0.020" (0.50mm)
Length
1.180" (29.97mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1 00027,39784 Kč27 397,84 Kč
Manufacturers Standard Package
Unit Price without VAT:27,39784 Kč
Unit Price with VAT:33,15139 Kč
Alternate Length
CABLE FFC/FPC 8POS 0.5MM 2"
In-Stock: 0
Unit Price: 41,34262 Kč
CABLE FFC/FPC 8POS 0.5MM 4"
In-Stock: 0
Unit Price: 51,51588 Kč
CABLE FFC/FPC 8POS 0.5MM 5"
In-Stock: 0
Unit Price: 53,61730 Kč
CABLE FFC/FPC 8POS 0.5MM 7"
In-Stock: 0
Unit Price: 59,67465 Kč
CABLE FFC/FPC 8POS 0.5MM 8"
In-Stock: 0
Unit Price: 61,22435 Kč