


0151660074 | |
|---|---|
DigiKey Part Number | 900-0151660074-ND |
Manufacturer | |
Manufacturer Product Number | 0151660074 |
Description | CABLE FFC/FPC 8POS 0.5MM 1.18" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151660074 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 8 | |
Pitch | 0.020" (0.50mm) | |
Length | 1.180" (29.97mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,52000 Kč | 46,52 Kč |
| 10 | 39,61600 Kč | 396,16 Kč |
| 25 | 37,12360 Kč | 928,09 Kč |
| 50 | 35,34720 Kč | 1 767,36 Kč |
| 100 | 33,65900 Kč | 3 365,90 Kč |
| 250 | 31,55060 Kč | 7 887,65 Kč |
| 500 | 30,04424 Kč | 15 022,12 Kč |
| 1 000 | 28,61053 Kč | 28 610,53 Kč |
| 3 000 | 26,47781 Kč | 79 433,43 Kč |
| Unit Price without VAT: | 46,52000 Kč |
|---|---|
| Unit Price with VAT: | 56,28920 Kč |


