



0955406880 | |
|---|---|
DigiKey Part Number | WM12818TR-ND - Tape & Reel (TR) WM12818CT-ND - Cut Tape (CT) WM12818DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0955406880 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 0955406880 Models |
Category | Shielding Shielded |
Manufacturer Molex | Ratings Cat3 |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Copper Alloy |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness Flash |
Number of Rows 1 | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0955406886 | Molex | 4 645 | WM6055CT-ND | 54,17000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,43000 Kč | 55,43 Kč |
| 10 | 42,01700 Kč | 420,17 Kč |
| 25 | 38,04000 Kč | 951,00 Kč |
| 50 | 35,43620 Kč | 1 771,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 145 | 36,69145 Kč | 5 320,26 Kč |
| 290 | 34,93848 Kč | 10 132,16 Kč |
| 435 | 33,95303 Kč | 14 769,57 Kč |
| 725 | 32,75138 Kč | 23 744,75 Kč |
| 1 015 | 31,98316 Kč | 32 462,91 Kč |
| 1 450 | 31,18883 Kč | 45 223,80 Kč |
| Unit Price without VAT: | 55,43000 Kč |
|---|---|
| Unit Price with VAT: | 67,07030 Kč |


