0955406886
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0955406886
0955406886
0955406886

0955406886

DigiKey Part Number
WM6055TR-ND - Tape & Reel (TR)
WM6055CT-ND - Cut Tape (CT)
WM6055DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0955406886
Description
CONN MOD JACK 8P8C R/A SHIELDED
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat3
Datasheet
 Datasheet
EDA/CAD Models
0955406886 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Surface Mount
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Shielded
Ratings
Cat3
Features
Board Guide, Solder Retention
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Down
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
Flash
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 308
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
153,74000 Kč53,74 Kč
1045,72200 Kč457,22 Kč
2542,86000 Kč1 071,50 Kč
5040,81440 Kč2 040,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
14525,52752 Kč3 701,49 Kč
29024,30790 Kč7 049,29 Kč
43523,62218 Kč10 275,65 Kč
72522,78572 Kč16 519,65 Kč
1 01522,25116 Kč22 584,93 Kč
1 45021,69826 Kč31 462,48 Kč
3 62520,34065 Kč73 734,86 Kč
7 25019,37081 Kč140 438,37 Kč
Manufacturers Standard Package
Unit Price without VAT:53,74000 Kč
Unit Price with VAT:65,02540 Kč