Parametric Equivalent
Parametric Equivalent




0955222647 | |
|---|---|
DigiKey Part Number | WM6355-ND |
Manufacturer | |
Manufacturer Product Number | 0955222647 |
Description | CONN MOD JACK 6P4C VERT UNSHLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p4c (RJ11, RJ14) Vertical Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 0955222647 Models |
Category | Shielding Unshielded |
Manufacturer Molex | Ratings Cat3 |
Series | Features Board Lock, Panel Stops |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction User Selectable |
Connector Type Jack | Contact Material Copper Alloy |
Number of Positions/Contacts 6p4c (RJ11, RJ14) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness Flash |
Number of Rows 1 | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation Vertical | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0424106312 | Molex | 286 | WM9512-ND | 18,56000 Kč | Parametric Equivalent |
| 5520258-2 | TE Connectivity AMP Connectors | 2 379 | A31410-ND | 45,88000 Kč | Parametric Equivalent |
| 90512-003LF | Amphenol CS (FCI) | 1 225 | 609-1064-ND | 18,56000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 25,71500 Kč | 257,15 Kč |
| 25 | 24,10880 Kč | 602,72 Kč |
| 50 | 22,95780 Kč | 1 147,89 Kč |
| 100 | 21,85860 Kč | 2 185,86 Kč |
| 250 | 20,48844 Kč | 5 122,11 Kč |
| 500 | 19,50990 Kč | 9 754,95 Kč |
| 1 000 | 18,57871 Kč | 18 578,71 Kč |
| 2 500 | 17,41593 Kč | 43 539,82 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |





