0955032641
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0955032641
0955032641
0955032641

0955032641

DigiKey Part Number
WM5579-ND
Manufacturer
Manufacturer Product Number
0955032641
Description
CONN MOD JACK 6P4C VERT UNSHLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 6p4c (RJ11, RJ14) Vertical Unshielded Cat3
Datasheet
 Datasheet
EDA/CAD Models
0955032641 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
6p4c (RJ11, RJ14)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
Vertical
Termination
Solder
Shielding
Unshielded
Ratings
Cat3
Features
Board Lock
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
User Selectable
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
Flash
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 481
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
118,75000 Kč18,75 Kč
1015,97700 Kč159,77 Kč
2514,97280 Kč374,32 Kč
5014,25600 Kč712,80 Kč
10013,57490 Kč1 357,49 Kč
25012,72296 Kč3 180,74 Kč
50012,11556 Kč6 057,78 Kč
1 00011,53670 Kč11 536,70 Kč
2 50010,81452 Kč27 036,30 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,75000 Kč
Unit Price with VAT:22,68750 Kč