0936400024 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Deutsch ICT Connectors
In Stock: 3 486
Unit Price: 40,11000 Kč
Datasheet

Similar


Amphenol Sine Systems Corp
In Stock: 4 396
Unit Price: 32,13000 Kč
Datasheet
Pin Contact Gold Crimp 14 AWG Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Gold Crimp 14 AWG Machined
936400024
936400024

0936400024

DigiKey Part Number
WM17982-ND
Manufacturer
Manufacturer Product Number
0936400024
Description
CONN PIN 14AWG GOLD CRIMP
Customer Reference
Detailed Description
Pin Contact Gold Crimp 14 AWG Machined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Type
Machined
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
14 AWG
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 33 195 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

33 195In Stock
Ships from WEC