0936060259
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0936060259

DigiKey Part Number
0936060259-ND
Manufacturer
Manufacturer Product Number
0936060259
Description
RJ45 STP COUPLER CAT 5E
Customer Reference
Detailed Description
Insert Modular Jack 8p8c (RJ45, Ethernet) To Modular Jack 8p8c (RJ45, Ethernet) Brown
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Last Time Buy
Style
Modular
Exterior Type (Adapter End)
Modular Jack 8p8c (RJ45, Ethernet)
Interior Type (Adapter End)
Modular Jack 8p8c (RJ45, Ethernet)
Exterior Housing Material
-
Interior Housing Material
-
Exterior Housing Color
Brown
Interior Housing Color
-
Exterior Contact Material
-
Interior Contact Material
-
Exterior Contact Finish
-
Interior Contact Finish
Gold
Operating Temperature
-40°C ~ 120°C
Ratings
Cat5e
Specifications
-
Features
-
Exterior Contact Finish Thickness
-
Interior Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 24.08.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10255,86300 Kč2 558,63 Kč
Manufacturers Standard Package
Unit Price without VAT:255,86300 Kč
Unit Price with VAT:309,59423 Kč