
0936014225 | |
|---|---|
DigiKey Part Number | 0936014225-ND |
Manufacturer | |
Manufacturer Product Number | 0936014225 |
Description | 32A HE BULK.HOUS. W/COV 1LEV RAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 32A IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | 32A | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | - | |
Housing Color | Black | |
Features | Cover | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Epoxy Powder Paint | |
Operating Temperature | -25°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1 841,73400 Kč | 9 208,67 Kč |
| Unit Price without VAT: | 1 841,73400 Kč |
|---|---|
| Unit Price with VAT: | 2 228,49814 Kč |











