
0936014106 | |
|---|---|
DigiKey Part Number | 0936014106-ND |
Manufacturer | |
Manufacturer Product Number | 0936014106 |
Description | CONN BASE W/CVR SIDE SZ32A PG21 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG21 32A IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 32A | |
Lock Location | Locking Clip (2) on Hood | |
Thread Size | PG21 | |
Size / Dimension | 4.173" L x 2.244" W x 3.228" H (106.00mm x 57.00mm x 82.00mm) | |
Housing Color | - | |
Features | Cover, Feed Through | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1 740,20400 Kč | 8 701,02 Kč |
| Unit Price without VAT: | 1 740,20400 Kč |
|---|---|
| Unit Price with VAT: | 2 105,64684 Kč |







