



0936013977 | |
|---|---|
DigiKey Part Number | WM22630-ND |
Manufacturer | |
Manufacturer Product Number | 0936013977 |
Description | CONN BASE W/CVR SIDE SZ24B PG21 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG21 24B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Thread Size PG21 |
Manufacturer Molex | Size / Dimension 5.650" L x 2.244" W x 3.150" H (143.50mm x 57.00mm x 80.00mm) |
Series | Features Cover, Feed Through |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Base - Box Mount | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 24B | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 719,45000 Kč | 2 719,45 Kč |
| 10 | 2 311,75400 Kč | 23 117,54 Kč |
| 25 | 2 167,15320 Kč | 54 178,83 Kč |
| 50 | 2 063,84720 Kč | 103 192,36 Kč |
| 100 | 1 984,83600 Kč | 198 483,60 Kč |
| Unit Price without VAT: | 2 719,45000 Kč |
|---|---|
| Unit Price with VAT: | 3 290,53450 Kč |














