
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Molex | Thread Size M25 |
Series | Size / Dimension 4.744" L x 1.713" W x 2.677" H (120.50mm x 43.50mm x 68.00mm) |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 24B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 854,95400 Kč | 4 274,77 Kč |
| Unit Price without VAT: | 854,95400 Kč |
|---|---|
| Unit Price with VAT: | 1 034,49434 Kč |
















