



Category | Lock Location Locking Clip (1) on Hood |
Manufacturer Molex | Thread Size PG21 |
Series | Size / Dimension 4.744" L x 1.713" W x 2.913" H (120.50mm x 43.50mm x 74.00mm) |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 24B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1 523,90800 Kč | 7 619,54 Kč |
| Unit Price without VAT: | 1 523,90800 Kč |
|---|---|
| Unit Price with VAT: | 1 843,92868 Kč |















