
0936012213 | |
|---|---|
DigiKey Part Number | 0936012213-ND |
Manufacturer | |
Manufacturer Product Number | 0936012213 |
Description | CONN HOOD SIDE ENTRY SZ16A M20 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M20 16A IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 0936012213 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Molex | Thread Size M20 |
Series | Size / Dimension 3.130" L x 1.362" W x 2.795" H (79.50mm x 34.60mm x 71.00mm) |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 16A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 964,52200 Kč | 4 822,61 Kč |
| Unit Price without VAT: | 964,52200 Kč |
|---|---|
| Unit Price with VAT: | 1 167,07162 Kč |








