0936012183 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 77
Unit Price: 633,51000 Kč
Datasheet
Hood Connector Top Entry M25 16A IP66 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Top Entry M25 16A IP66 - Dust Tight, Water Resistant
0936012183
0936012183

0936012183

DigiKey Part Number
WM12149-ND
Manufacturer
Manufacturer Product Number
0936012183
Description
HOOD TOP ENTRY HIGH CONSTRUCTION
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M25 16A IP66 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
0936012183 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Top Entry
Size
16A
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
M25
Size / Dimension
3.130" L x 1.362" W x 2.795" H (79.50mm x 34.60mm x 71.00mm)
Housing Color
-
Features
-
Ingress Protection
IP66 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 10
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
51 044,39800 Kč5 221,99 Kč
Manufacturers Standard Package
Unit Price without VAT:1 044,39800 Kč
Unit Price with VAT:1 263,72158 Kč