Similar




0936012162 | |
|---|---|
DigiKey Part Number | WM12148-ND |
Manufacturer | |
Manufacturer Product Number | 0936012162 |
Description | HOOD TOP ENTRY |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M20 16A IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 0936012162 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Molex | Thread Size M20 |
Series | Size / Dimension 3.130" L x 1.165" W x 2.480" H (79.50mm x 29.60mm x 63.00mm) |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 16A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 19200161440 | HARTING | 46 | 1195-3081-ND | 536,50000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 625,21500 Kč | 6 252,15 Kč |
| Unit Price without VAT: | 625,21500 Kč |
|---|---|
| Unit Price with VAT: | 756,51015 Kč |








