



0936011176 | |
|---|---|
DigiKey Part Number | WM21273-ND |
Manufacturer | |
Manufacturer Product Number | 0936011176 |
Description | CONN HOOD TOP ENTRY SZ10A PG16 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG16 10A IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 0936011176 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Molex | Thread Size PG16 |
Series | Size / Dimension 2.480" L x 1.165" W x 2.480" H (63.00mm x 29.60mm x 63.00mm) |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 10A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 603,54600 Kč | 6 035,46 Kč |
| Unit Price without VAT: | 603,54600 Kč |
|---|---|
| Unit Price with VAT: | 730,29066 Kč |






