



0936011143 | |
|---|---|
DigiKey Part Number | WM22577-ND |
Manufacturer | |
Manufacturer Product Number | 0936011143 |
Description | CONN BASE SIDE ENTRY SZ10A PG21 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG21 10A IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 0936011143 Models |
Category | Thread Size PG21 |
Manufacturer Molex | Size / Dimension 3.366" L x 1.969" W x 2.067" H (85.50mm x 50.00mm x 52.50mm) |
Series | Features Feed Through |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Base - Box Mount | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 10A | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 980,92200 Kč | 9 809,22 Kč |
| Unit Price without VAT: | 980,92200 Kč |
|---|---|
| Unit Price with VAT: | 1 186,91562 Kč |






