
0936011133 | |
|---|---|
DigiKey Part Number | 0936011133-ND |
Manufacturer | |
Manufacturer Product Number | 0936011133 |
Description | CONN BASE SIDE ENTRY SZ10A M25 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M25 10A IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 0936011133 Models |
Category | Thread Size M25 |
Manufacturer Molex | Size / Dimension 3.366" L x 1.969" W x 2.067" H (85.50mm x 50.00mm x 52.50mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Feed Through |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum Alloy, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 10A | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (1) on Base Bottom | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 640,35500 Kč | 6 403,55 Kč |
| Unit Price without VAT: | 640,35500 Kč |
|---|---|
| Unit Price with VAT: | 774,82955 Kč |






