Similar




0936011128 | |
|---|---|
DigiKey Part Number | WM12123-ND |
Manufacturer | |
Manufacturer Product Number | 0936011128 |
Description | STD SURFACE MOUNTING HSG 49X16, |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M20 10A IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 0936011128 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 10A | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M20 | |
Size / Dimension | 3.366" L x 1.969" W x 2.067" H (85.50mm x 50.00mm x 52.50mm) | |
Housing Color | - | |
Features | Feed Through | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 960,15500 Kč | 9 601,55 Kč |
| Unit Price without VAT: | 960,15500 Kč |
|---|---|
| Unit Price with VAT: | 1 161,78755 Kč |







