
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Molex | Thread Size M25 |
Series | Size / Dimension 2.362" L x 1.713" W x 2.087" H (60.00mm x 43.50mm x 53.00mm) |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 6B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 463,86700 Kč | 4 638,67 Kč |
| Unit Price without VAT: | 463,86700 Kč |
|---|---|
| Unit Price with VAT: | 561,27907 Kč |



