



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 6B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG16 | |
Size / Dimension | 2.362" L x 1.713" W x 2.087" H (60.00mm x 43.50mm x 53.00mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 334,29000 Kč | 334,29 Kč |
| 10 | 283,99800 Kč | 2 839,98 Kč |
| 30 | 262,81100 Kč | 7 884,33 Kč |
| 50 | 253,50460 Kč | 12 675,23 Kč |
| 100 | 241,40980 Kč | 24 140,98 Kč |
| 250 | 226,30720 Kč | 56 576,80 Kč |
| 500 | 215,51718 Kč | 107 758,59 Kč |
| 1 000 | 205,24642 Kč | 205 246,42 Kč |
| Unit Price without VAT: | 334,29000 Kč |
|---|---|
| Unit Price with VAT: | 404,49090 Kč |




