
0936010386 | |
|---|---|
DigiKey Part Number | 0936010386-ND |
Manufacturer | |
Manufacturer Product Number | 0936010386 |
Description | 24B SEHV F INS SCRW 10+2/16A 830 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 12+Ground Position Terminal Block, Straight - Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 12+Ground | |
Size | 24B | |
Termination Style | Terminal Block, Straight - Screw | |
Voltage Rating | 830V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 641,16760 Kč | 64 116,76 Kč |
| Unit Price without VAT: | 641,16760 Kč |
|---|---|
| Unit Price with VAT: | 775,81280 Kč |










