
20LCT | |
|---|---|
DigiKey Part Number | 283-3245-ND |
Manufacturer | |
Manufacturer Product Number | 20LCT |
Description | FUSE CARTRIDGE 20A 240VAC/150VDC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20A 240 VAC 150 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 240 VAC | |
Voltage Rating - DC | 150 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.331" Dia x 1.102" L (8.40mm x 28.00mm) | |
Melting I²t | 25.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 1 049,96300 Kč | 20 999,26 Kč |
| Unit Price without VAT: | 1 049,96300 Kč |
|---|---|
| Unit Price with VAT: | 1 270,45523 Kč |










