Female Insert Gray 8+Ground Position Terminal Block, Straight - Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0936010370

DigiKey Part Number
0936010370-ND
Manufacturer
Manufacturer Product Number
0936010370
Description
16B SEHV F INS SCRW 6+2/16A 830V
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Female Insert Gray 8+Ground Position Terminal Block, Straight - Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert
Gender
Female
Number of Positions
8+Ground
Size
16B
Termination Style
Terminal Block, Straight - Screw
Voltage Rating
830V
Current Rating (Amps)
16A
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
Gray
Housing Material
Polycarbonate (PC)
Contact Material
Copper Alloy
Contact Finish
Silver
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100429,86690 Kč42 986,69 Kč
Unit Price without VAT:429,86690 Kč
Unit Price with VAT:520,13895 Kč