0936000365
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0936000365

DigiKey Part Number
WM21200-ND
Manufacturer
Manufacturer Product Number
0936000365
Description
POLYAMIDE CABLE GLAND
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Connector Cable Gland
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cable Gland
For Use With/Related Products
GWconnect Housings
Specifications
M32 Thread
Ratings
IP68 - Dust Tight, Waterproof
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
179,78000 Kč79,78 Kč
1067,71800 Kč677,18 Kč
2563,47320 Kč1 586,83 Kč
5060,43620 Kč3 021,81 Kč
10057,54910 Kč5 754,91 Kč
25053,94552 Kč13 486,38 Kč
50051,37136 Kč25 685,68 Kč
1 00048,92050 Kč48 920,50 Kč
2 50045,86074 Kč114 651,85 Kč
Manufacturers Standard Package
Unit Price without VAT:79,78000 Kč
Unit Price with VAT:96,53380 Kč