0936000030 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


HARTING
In Stock: 18
Unit Price: 1 125,15000 Kč
Datasheet
Connector Cable Gland
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Cable Gland
0936000030
0936000030

0936000030

DigiKey Part Number
WM11986-ND
Manufacturer
Manufacturer Product Number
0936000030
Description
CABLE GLAND M40X1,5
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Cable Gland
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Accessory Type
Cable Gland
Manufacturer
Molex
For Use With/Related Products
GWconnect Housings
Series
Specifications
M40 Thread
Packaging
Bulk
Ratings
IP68 - Dust Tight, Waterproof
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
19000005097HARTING181195-5317-ND1 125,15000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 093,25000 Kč1 093,25 Kč
10929,25900 Kč9 292,59 Kč
25871,09240 Kč21 777,31 Kč
50829,54840 Kč41 477,42 Kč
100789,99380 Kč78 999,38 Kč
250740,60800 Kč185 152,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1 093,25000 Kč
Unit Price with VAT:1 322,83250 Kč