
0923152030 | |
|---|---|
DigiKey Part Number | 0923152030-ND |
Manufacturer | |
Manufacturer Product Number | 0923152030 |
Description | 20CKT PICOFLEX 300MM LONG |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 0923152030 Models |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Molex | Length 0.984' (300.00mm, 11.81") |
Series | Color Gray, Ribbon |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 20 | Contact Finish Thickness 80.0µin (2.03µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 63,94437 Kč | 127 888,74 Kč |
| Unit Price without VAT: | 63,94437 Kč |
|---|---|
| Unit Price with VAT: | 77,37269 Kč |



