



0923152015 | |
|---|---|
DigiKey Part Number | WM20624-ND |
Manufacturer | |
Manufacturer Product Number | 0923152015 |
Description | 20CC PICOFLEX 150MM LONG |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 0923152015 Models |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Color Gray, Ribbon |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 20 | Contact Finish Thickness 80.0µin (2.03µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,85000 Kč | 84,85 Kč |
| 10 | 72,17200 Kč | 721,72 Kč |
| 25 | 67,64040 Kč | 1 691,01 Kč |
| 50 | 64,40880 Kč | 3 220,44 Kč |
| 100 | 61,33410 Kč | 6 133,41 Kč |
| 250 | 57,49360 Kč | 14 373,40 Kč |
| 500 | 54,75036 Kč | 27 375,18 Kč |
| 1 000 | 52,13862 Kč | 52 138,62 Kč |
| 2 500 | 48,87770 Kč | 122 194,25 Kč |
| Unit Price without VAT: | 84,85000 Kč |
|---|---|
| Unit Price with VAT: | 102,66850 Kč |



