
0923151024 | |
---|---|
DigiKey Part Number | 900-0923151024-ND |
Manufacturer | |
Manufacturer Product Number | 0923151024 |
Description | 10CKT PICOFLEX 240MM LONG |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.787' (240.00mm, 9.45") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 1 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.787' (240.00mm, 9.45") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 31,68000 Kč | 31,68 Kč |
10 | 26,88300 Kč | 268,83 Kč |
25 | 25,18840 Kč | 629,71 Kč |
50 | 23,98500 Kč | 1 199,25 Kč |
100 | 22,83760 Kč | 2 283,76 Kč |
250 | 21,40684 Kč | 5 351,71 Kč |
500 | 20,38474 Kč | 10 192,37 Kč |
1 000 | 19,41177 Kč | 19 411,77 Kč |
2 500 | 18,19681 Kč | 45 492,03 Kč |
Unit Price without VAT: | 31,68000 Kč |
---|---|
Unit Price with VAT: | 38,33280 Kč |